ACM36DRMT-S664

Heilind Number:SULACM36DRMT-S664
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM36DRMT-S664
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM36DRMT-S664
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:11.94 mm, .47 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.125 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULACM36DRMT-S664

Detailed Description

Introducing the ACM36DRMT-S664, a high-performance board-to-board PCB connector designed for optimal signal transmission in demanding environments. With PPS & Beryllium Copper construction, this connector ensures durability and excellent conductivity. Featuring a threaded mount type and wire wrap termination method, it offers secure and reliable connections. The contact material of Beryllium Copper with Gold plating guarantees low contact resistance and high corrosion resistance, while the loop bellow contact type enhances signal integrity. With 72 positions and a voltage rating of 950 VAC, it is suitable for a wide range of applications. Operating efficiently in temperatures ranging from -65 to 150°C, this connector is built to withstand harsh conditions. Its compact design, with a connector height of 15.49mm and width of 11.94mm, allows for space-saving installation. Matte Tin termination plating ensures solderability. Ideal for use in aerospace, defense, and industrial applications, the ACM36DRMT-S664 sets a new standard for connectivity.