ACM36DRMT

Heilind Number:SULACM36DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM36DRMT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM36DRMT
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULACM36DRMT

Detailed Description

Introducing the ACM36DRMT, a high-performance PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this female connector ensures reliable connectivity in industrial environments. With a current rating of 3A and a voltage capacity of 950VAC, it is suitable for power and signal transmission. The threaded mount type and wire wrap termination method offer secure and stable connections. Each of the 72 positions is precisely engineered with gold-plated Beryllium Copper contacts, guaranteeing low contact resistance and high durability. Operating smoothly in temperatures ranging from -65 to 150°C, this connector is perfect for harsh operating conditions. Measuring at a compact height of 15.49mm and width of 9.4mm, it is ideal for space-constrained applications. The ACM36DRMT is a reliable solution for board-to-board and card edge connections in aerospace, defense, and other high-reliability industries.