ACM36DRMZ-S273

Heilind Number:SULACM36DRMZ-S273
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM36DRMZ-S273
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM36DRMZ-S273
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:72
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.093 in
SKU:SULACM36DRMZ-S273

Detailed Description

Featuring a robust construction, the ACM36DRMZ-S273 Board To Board PCB Connector ensures reliable connectivity in demanding applications. With a pitch of 3.96mm and a contact type of Loop Bellow, this connector offers secure and efficient data transmission. Its female gender, two rows, and side hole mount type make it versatile for various PCB setups. The termination method of Wire Wrap, along with contact material of Beryllium Copper and gold plating, guarantees excellent conductivity. Rated for 950VAC and 3A, with an operating temperature range of -65 to 150°C, this connector is suitable for high-power and extreme environments. With 72 positions and a tail length of 14.22mm, it provides ample connectivity options. Measuring at 15.49mm in height and 9.4mm in width, it offers a compact yet efficient solution for your PCB connectivity needs. Terminated with matte tin plating, it ensures durability and longevity. Designed for reliability, this connector is ideal for industrial and commercial applications, meeting the highest standards of quality and performance.