ACM36DRMZ-S664

Heilind Number:SULACM36DRMZ-S664
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM36DRMZ-S664
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM36DRMZ-S664
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:11.94 mm, .47 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.125 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULACM36DRMZ-S664

Detailed Description

The ACM36DRMZ-S664 is a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction featuring PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. It offers a 3A amperage rating and can handle up to 950VAC, making it suitable for power and signal transmission. The female connector has two rows with a side hole mount type and wire wrap termination method, facilitating easy installation. Contact materials of Beryllium Copper with gold plating guarantee low contact resistance and high durability. With a pitch of 3.96mm (.156 in) and 72 positions, it provides efficient signal routing on PCBs. The straight orientation and loop bellow contact type further enhance its versatility. Operating within a wide temperature range of -65 to 150°C, this connector is reliable in extreme conditions. Its compact design, with a connector height of 15.49mm and width of 11.94mm, saves space on the PCB. Matte Tin termination plating ensures solderability. Whether used in aerospace, defense, or industrial applications, the ACM36DRMZS664 connector delivers exceptional performance and longevity.