ACM36DRSD-S288

Heilind Number:SULACM36DRSD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM36DRSD-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM36DRSD-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULACM36DRSD-S288

Detailed Description

Featuring a robust construction, the ACM36DRSD-S288 Board To Board PCB Connector ensures reliable connectivity in demanding environments. With a pitch of 3.96 mm (.156 in) and 72 positions spread across 2 rows, this female connector offers ample space for secure card extension. Crafted from PPS & Beryllium Copper with gold plating, it guarantees optimal signal transmission and durability. The contact type, Loop Bellow, further enhances its performance. Designed for clearance hole mounting and termination via card extender method, it is easy to install. Operating flawlessly in temperatures ranging from -65 to 150°C, with a voltage rating of 950 VAC, this connector is suitable for high-power applications. Its compact dimensions, measuring .61 in (15.49 mm) in height and 9.4 mm (.37 in) in width, make it space-efficient on PCBs. The matte tin termination plating ensures corrosion resistance. Perfect for use in aerospace, defense, and industrial applications, the ACM36DRSD-S288 is a dependable solution for your interconnection needs.