| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACM36DRSD-S664 |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | 11.94 mm, .47 in |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 72 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.125 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 72 |
| SKU: | SULACM36DRSD-S664 |
ACM36DRSD-S664
| Heilind Number: | SULACM36DRSD-S664 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACM36DRSD-S664 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACM36DRSD-S664, a high-performance board-to-board PCB connector designed for precision applications. Featuring 72 female contacts with a pitch of 3.96mm, this connector ensures reliable connectivity in demanding environments. The contact material, beryllium copper, plated with gold, guarantees excellent conductivity and durability. With a voltage rating of 950VAC and an operating temperature range of -65 to 150°C, it's suitable for a wide range of electronic systems. The straight orientation and clearance hole mount type facilitate easy installation. Measuring at 15.49mm in height and 11.94mm in width, it offers a compact yet robust solution. Trust the ACM36DRSDS664 for seamless signal transmission in your next project.

