ACM36DRSD

Heilind Number:SULACM36DRSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM36DRSD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM36DRSD
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM36DRSD

Detailed Description

Introducing the ACM36DRSD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity even in harsh environments. With a voltage rating of 950 VAC and an amperage of 3A, it meets the needs of power-intensive systems. The gold contact plating guarantees low contact resistance and superior signal transmission. Its loop bellow contact type and clearance hole mount offer easy and secure installation. With 72 positions and a pitch of 3.96mm, it allows for high-density connections. Operating flawlessly in temperatures ranging from -65 to 150 °C, this connector is ideal for aerospace, military, and industrial applications where reliability is paramount. Trust the ACM36DRSD for your critical connectivity needs.