ACM36DRSH-S288

Heilind Number:SULACM36DRSH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM36DRSH-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM36DRSH-S288
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:72
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM36DRSH-S288

Detailed Description

The ACM36DRSH-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity. With a 3A amperage and 950VAC voltage rating, it meets stringent power requirements. Its female gender, two rows, and loop bellow contact type make it versatile for various setups. The gold-plated Beryllium Copper contacts guarantee excellent signal transmission. With a pitch of 3.96mm, it offers precise alignment. Operating in temperatures ranging from -65 to 150°C, it's suitable for harsh environments. Its straddle orientation and card extender termination method provide secure attachment. With 72 positions and a tail length of 4.45mm, it accommodates complex connections. The matte tin termination plating ensures durability. Perfect for aerospace, defense, and industrial electronics, the ACM36DRSHS288 is a reliable choice for critical applications.