ACM36DRSH

Heilind Number:SULACM36DRSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM36DRSH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM36DRSH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULACM36DRSH

Detailed Description

Introducing the ACM36DRSH, a high-performance PCB connector designed for demanding applications. Featuring PPS & Beryllium Copper construction, this connector ensures durability and reliable conductivity. With a 3A amperage rating and 950VAC voltage, it's suitable for power and signal transmission. The female gender, 2 rows, and thru-hole mount type facilitate easy installation. Gold-plated Beryllium Copper contacts guarantee excellent signal integrity. The 3.96mm pitch and straight orientation, combined with 72 positions, offer versatile connectivity options. Operating in temperatures ranging from -65 to 150°C, this connector is ideal for harsh environments. With a compact size (15.49mm height, 9.4mm width) and matte tin termination plating, it's perfect for space-constrained PCB designs. The ACM36DRSH is a top choice for board-to-board and card edge connections in aerospace, defense, and industrial applications.