ACM36DRSI-S288

Heilind Number:SULACM36DRSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM36DRSI-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM36DRSI-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULACM36DRSI-S288

Detailed Description

Introducing the ACM36DRSI-S288, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision from PPS and Beryllium Copper, this connector ensures reliable power transmission with a low amperage of 3A and a high voltage rating of 950VAC. Featuring a female gender and two rows for efficient connectivity, it offers secure threaded mounting and Card Extender termination. The contact material is Gold-plated Beryllium Copper, guaranteeing excellent conductivity and durability. With a pitch of 3.96mm and 72 positions, it allows for high-density interconnections. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is ideal for use in harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, facilitates space-saving on PCBs. Matte Tin termination plating ensures long-term performance. Trusted for its quality and performance, the ACM36DRSIS288 is a top choice for professionals in the electronics industry.