ACM36DRSI

Heilind Number:SULACM36DRSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM36DRSI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM36DRSI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULACM36DRSI

Detailed Description

The ACM36DRSI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures durability and reliability in operation. With a current rating of 3A and voltage capacity of 950VAC, this connector is suitable for power and signal transmission. The female gender, threaded mount type, and thru-hole termination method offer secure and stable connectivity. Contact materials of Beryllium Copper with gold plating guarantee excellent conductivity. Its 2-row, 72-position design with a pitch of 3.96mm allows for efficient PCB connections. Operating within a wide temperature range of -65 to 150°C, it is ideal for use in various environments. The straight orientation, loop bellow contact type, and matte tin termination plating further enhance its performance. With a compact size of 9.4mm width and 15.49mm height, the ACM36DRSI is a versatile and reliable solution for your connectivity needs.