ACM36DRSN-S273

Heilind Number:SULACM36DRSN-S273
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM36DRSN-S273
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM36DRSN-S273
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.093 in
SKU:SULACM36DRSN-S273

Detailed Description

Introducing the ACM36DRSN-S273, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a pitch of 3.96mm (.156 in) and offers a total of 72 gold-plated contact positions, ensuring reliable signal transmission. Built with PPS and Beryllium Copper materials, it guarantees durability and efficient conductivity, even in harsh environments. The straight orientation and thru-hole termination method make installation easy and secure. With a voltage rating of 950 VAC and an operating temperature range from -65 to 150°C, this connector is suitable for a wide range of industrial settings. Its compact design, measuring just 15.49mm in height and 9.4mm in width (.61 in, .37 in), allows for space-saving integration onto PCBs. Trust in the ACM36DRSNS273 for robust and high-speed connectivity in your electronic systems.