ACM36DRSN-S288

Heilind Number:SULACM36DRSN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM36DRSN-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM36DRSN-S288
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:72
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM36DRSN-S288

Detailed Description

Introducing the ACM36DRSN-S288, a high-performance board-to-board PCB connector designed for precision applications. Featuring PPS and Beryllium Copper construction, this connector ensures optimal signal transmission with minimal interference. Its 3A amperage rating and 950VAC voltage capacity make it suitable for a wide range of electronic devices. With a female gender and two rows of 72 positions each, it offers versatile connectivity options. The contact material of Beryllium Copper with gold plating guarantees long-lasting durability and efficient conductivity. Utilizing a card extender termination method and straddle orientation, installation is simple and secure. Operating flawlessly in temperatures ranging from -65 to 150°C, it's ideal for demanding environments. The connector's compact design, with dimensions of 9.4mm in width and 15.49mm in height, ensures compatibility with various PCB layouts. Trust in the ACM36DRSN-S288 for reliable and high-speed data transmission in your electronic systems.