ACM36DRSN-S328

Heilind Number:SULACM36DRSN-S328
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM36DRSN-S328
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM36DRSN-S328
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM36DRSN-S328

Detailed Description

Introducing the ACM36DRSN-S328, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with PPS and Beryllium Copper materials, this connector ensures exceptional durability and conductivity. Featuring a dual-row, 72-position female interface with a 3.96mm pitch, it offers ample connectivity options. The termination method is through-hole, with gold-plated Beryllium Copper contacts guaranteeing reliable signal transmission. Operating at voltage levels up to 950 VAC, and with an impressive amperage rating of 3A, this connector is suitable for a wide range of power and signal applications. Its straight orientation, compact dimensions (15.49mm x 9.4mm x 4.83mm), and no-mounting design make it easy to integrate into various PCB setups. With a matte tin termination plating and an operating temperature range of -65 to 150 °C, it ensures long-term performance in harsh environments. Perfect for use in aerospace, defense, and industrial settings, the ACM36DRSN-S328 is the ultimate choice for high-reliability connectivity solutions.