ACM36DRSN-S664

Heilind Number:SULACM36DRSN-S664
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM36DRSN-S664
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM36DRSN-S664
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:11.94 mm, .47 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.125 in
SKU:SULACM36DRSN-S664

Detailed Description

Introducing the ACM36DRSN-S664, a high-performance board-to-board PCB connector designed for demanding applications. With a contact material of Beryllium Copper and gold plating, this connector ensures reliable conductivity. Its loop bellow contact type and straight orientation make for efficient connections, while the termination method of thru hole mounting guarantees secure attachment. Operating at a voltage of 950 VAC and with an amperage of 3A, it's suitable for various power and signal transmission needs. With 72 positions and a pitch of 3.96mm, it offers ample connectivity options. RoHS compliant and featuring matte tin termination plating, it meets environmental standards. The connector's rugged construction, operating temperature range of -65 to 150 °C, and compact dimensions of 15.49mm in height and 11.94mm in width make it ideal for aerospace, military, and other high-reliability industries. Upgrade your connectivity with the ACM36DRSNS664.