ACM36DRSN

Heilind Number:SULACM36DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM36DRSN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM36DRSN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULACM36DRSN

Detailed Description

Introducing the ACM36DRSN, a high-performance board-to-board PCB connector designed for demanding applications. With a sleek and compact design, this connector features PPS and Beryllium Copper construction, ensuring durability and reliable performance. It boasts a dual-row configuration with 72 positions, making it ideal for high-density circuitry. The termination method is through-hole, guaranteeing secure and stable connections. Gold-plated Beryllium Copper contacts offer excellent conductivity and corrosion resistance, while the loop bellow contact type ensures optimal signal integrity. Operating at a wide temperature range of -65 to 150°C and rated for 950 VAC, this connector is suitable for harsh environments. RoHS compliant and with matte tin termination plating, it meets stringent industry standards for environmental sustainability. Upgrade your connectivity solutions with the ACM36DRSN.