ACM36DRSS-S288

Heilind Number:SULACM36DRSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM36DRSS-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM36DRSS-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULACM36DRSS-S288

Detailed Description

Introducing the ACM36DRSS-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and voltage capability up to 950VAC, it meets the needs of power-intensive systems. The female gender, dual-row configuration, and side-hole mount type offer versatility in installation. Gold-plated Beryllium Copper contacts provide excellent conductivity and corrosion resistance. Operating within a wide temperature range of -65 to 150 °C, it's suitable for extreme conditions. The Loop Bellow contact type and straddle orientation guarantee secure connections. With 72 positions and a pitch of 3.96mm, it enables high-density PCB layouts. The Matte Tin termination plating ensures solderability. Trust the ACM36DRSSS288 for robust and efficient board-to-board connections in your electronic designs.