ACM36DRSS

Heilind Number:SULACM36DRSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM36DRSS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM36DRSS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULACM36DRSS

Detailed Description

Introducing the ACM36DRSS, a high-performance board-to-board PCB connector designed for critical applications where reliability is paramount. With its durable construction featuring PPS and Beryllium Copper materials, this connector ensures robust connectivity in demanding environments. The female gender, dual-row design with a side-hole mount, and through-hole termination method make it versatile for various PCB setups. Its contact material of Beryllium Copper with gold plating guarantees excellent conductivity, while the loop bellow contact type offers dependable signal transmission. With 72 positions and a voltage rating of 950 VAC, this connector is suitable for complex electronic systems. Operating seamlessly in temperatures ranging from -65 to 150 °C, it meets the needs of industrial and aerospace applications. The matte tin termination plating further enhances its durability. With a compact size of 9.4mm in width and 15.49mm in height, the ACM36DRSS is space-efficient without compromising performance. Trust in this connector for secure and efficient board-to-board connections in your projects.