ACM36DRST-S273

Heilind Number:SULACM36DRST-S273
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM36DRST-S273
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM36DRST-S273
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.093 in
SKU:SULACM36DRST-S273

Detailed Description

This ACM36DRST-S273 connector, featuring PPS & Beryllium Copper construction, is a high-performance component suitable for demanding applications. With a 3A amperage rating and 950VAC voltage capacity, it ensures reliable power transmission. The female gender, two rows, and threaded mount type offer secure connectivity. Termination via thru hole method with gold-plated Beryllium Copper contacts guarantees excellent signal integrity. The 3.96mm pitch and loop bellow contact type facilitate efficient data transmission. Operating in temperatures ranging from -65 to 150°C, this connector is ideal for harsh environments. With 72 positions and a compact design measuring 9.4mm in width and 15.49mm in height, it's perfect for board-to-board and card edge connections in various electronic devices. The matte tin termination plating enhances durability. While not specifically designed for high reliability applications, this connector offers exceptional performance in standard use cases.