ACM36DRST-S288

Heilind Number:SULACM36DRST-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM36DRST-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM36DRST-S288
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:72
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM36DRST-S288

Detailed Description

The ACM36DRST-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable and efficient power transmission. With a low amperage rating of 3A and a voltage capacity of 950VAC, it is suitable for high-power circuitry. The female connector with two rows, threaded mount type, and card extender termination method offers secure and stable connectivity. Its contact material of Beryllium Copper with gold plating guarantees excellent conductivity. The 3.96mm pitch and 72 positions provide ample connectivity options, while the loop bellow contact type and straddle orientation ensure precise mating. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is built to withstand harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for efficient PCB integration. Termination plating with matte tin offers added durability. Classified under the hi_rel category, the ACM36DRSTS288 is a reliable solution for industrial and aerospace applications.