| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACM36DRST-S664 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 72 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 72 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | 11.94 mm, .47 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.125 in |
| SKU: | SULACM36DRST-S664 |
ACM36DRST-S664
| Heilind Number: | SULACM36DRST-S664 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACM36DRST-S664 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACM36DRSTS664, a high-performance board-to-board PCB connector designed for demanding applications in aerospace, defense, and industrial sectors. Featuring PPS and Beryllium Copper construction with gold-plated contacts, this connector ensures reliable signal transmission even in harsh environments. With a 3A current rating and 950VAC voltage capability, it meets stringent performance requirements. The straight orientation and threaded mount type facilitate secure installations, while the thru-hole termination method guarantees robust connectivity. Offering 72 positions in a compact design, it allows for efficient PCB connections. Operating flawlessly in temperatures ranging from -65 to 150°C, it's suitable for extreme conditions. Trust the ACM36DRSTS664 for high-reliability board-to-board connections in your critical systems.

