ACM36DRST

Heilind Number:SULACM36DRST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM36DRST
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM36DRST
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Threaded
Termination Method:Thru Hole
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULACM36DRST
gender:Female
rows:2
orientation:Straight

Detailed Description

The ACM36DRST is a high-performance female connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures durability and reliable conductivity. With a pitch of 3.96mm and two rows of 72 positions, it offers ample connectivity options. The termination method is through-hole, guaranteeing secure attachment to the PCB. Gold contact plating and loop bellow contact type provide excellent signal transmission quality, with a voltage rating of 950VAC. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its threaded mount type and .19-inch tail length make installation easy and secure. Matte tin termination plating enhances solderability. Measuring 15.49mm in height and 9.4mm in width, it is compact yet efficient. Ideal for board-to-board and card edge connections, the ACM36DRST is a top choice for reliable and high-speed data transmission.