ACM36DRSZ-S664

Heilind Number:SULACM36DRSZ-S664
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM36DRSZ-S664
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM36DRSZ-S664
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:11.94 mm, .47 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.125 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULACM36DRSZ-S664

Detailed Description

The ACM36DRSZ-S664 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures durability and reliability in extreme conditions. With a 3A current rating and 950VAC voltage rating, it offers robust power delivery. The female gender, 2 rows of contacts, and side-hole mount make it versatile for various PCB setups. Utilizing a thru-hole termination method with gold-plated Beryllium Copper contacts, it guarantees excellent signal integrity. The 3.96mm pitch and loop bellow contact type further enhance its connectivity. Operating smoothly in temperatures ranging from -65 to 150°C, it's suitable for both industrial and commercial use. Measuring 15.49mm in height and 11.94mm in width, it's compact yet efficient. With matte tin termination plating, it meets industry standards for quality. A top choice for professionals in the field, the ACM36DRSZS664 is the pinnacle of performance in PCB connectors.