ACM36DRTH-S13

Heilind Number:SULACM36DRTH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM36DRTH-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM36DRTH-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.122 in, 3.1 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:11.13 mm, .438 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULACM36DRTH-S13

Detailed Description

Introducing the ACM36DRTH-S13, a high-performance female board-to-board PCB connector designed for precision applications. Constructed with PPS and Beryllium Copper materials, this connector ensures optimal conductivity and durability. With a pitch of 3.96mm and a voltage rating of 950 VAC, it offers reliable power transmission even in demanding environments. Featuring 72 gold-plated contacts in a 2-row configuration, it guarantees secure and efficient connectivity. The Full Bellow contact type and Matte Tin termination plating further enhance its performance and longevity. Perfect for card edge extender setups, this connector boasts a clearance hole mount type and straddle orientation, making it versatile for various PCB designs. Operating within a wide temperature range of -65 to 150°C, it is suitable for both standard and harsh operating conditions. With a compact size of 10.95mm in height and 11.13mm in width, it is space-efficient while delivering high functionality. Whether for industrial, aerospace, or telecommunications applications, the ACM36DRTHS13 is the ideal choice for reliable board-to-board connections.