ACM36DRTH

Heilind Number:SULACM36DRTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM36DRTH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM36DRTH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.137 in, 3.48 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:11.13 mm, .438 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULACM36DRTH

Detailed Description

Introducing SKU ACM36DRTH, a high-performance board-to-board and card edge connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector offers exceptional durability and reliability. With a 5A amperage rating and a maximum voltage of 950 VAC, it ensures robust power delivery. The female connector with two rows and 72 positions, along with a pitch of 3.96mm (.156 in), allows for secure and efficient PCB connections. The Thru Hole termination method and beryllium copper contacts with gold plating ensure excellent conductivity and signal integrity. Operating smoothly in a wide temperature range of -65 to 150°C, this connector is suitable for harsh environments. Its straight orientation, compact dimensions (10.95mm connector height, 11.13mm connector width), and 3.48mm tail length make it easy to integrate into various systems. RoHS compliant with termination plating in matte tin, this connector meets environmental standards. Perfect for aerospace, defense, and industrial applications, the ACM36DRTH is a reliable solution for high-reliability connectivity needs.