ACM36DRTI

Heilind Number:SULACM36DRTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM36DRTI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM36DRTI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.137 in, 3.48 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:11.13 mm, .438 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULACM36DRTI

Detailed Description

The ACM36DRTI is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm, it offers reliable connectivity with a voltage rating of 950VAC and an amperage of 5A. Featuring a female gender and two rows, this connector is perfect for accommodating multiple connections. Its beryllium copper contacts with gold plating ensure excellent conductivity and durability. The termination method is through-hole, guaranteeing secure and stable mounting. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. With a straight orientation and 72 positions, it provides versatile connectivity options. The connector's compact design, with a height of 10.95mm and width of 11.13mm, allows for efficient PCB layout. Terminated with matte tin, it complies with RoHS regulations. Whether used in aerospace, military, or industrial applications, the ACM36DRTI connector delivers high reliability and performance.