ACM36DRTN

Heilind Number:SULACM36DRTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM36DRTN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM36DRTN
Amperage:5 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM36DRTN

Detailed Description

The ACM36DRTN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS & Beryllium Copper construction, this female connector offers reliable connectivity with a current rating of 5A and a voltage capability of 950VAC. With two rows of 72 positions each, it provides ample connectivity options. The contact material is Gold-plated Beryllium Copper, ensuring excellent conductivity and durability. The termination method is via Thru Hole soldering with Matte Tin plating, suitable for secure and stable connections. Operating in a wide temperature range from -65 to 150°C, this connector is built to withstand harsh environments. Its compact design, with a connector height of 10.95mm and width of 11.13mm, allows for efficient PCB layout. RoHS compliant and with a straight orientation, the ACM36DRTN is a reliable choice for high-speed data transmission and power delivery in various electronic systems.