ACM36DRUH

Heilind Number:SULACM36DRUH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM36DRUH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM36DRUH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:11.13 mm, .438 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULACM36DRUH

Detailed Description

Introducing the ACM36DRUH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this female connector offers reliable connectivity with a current rating of 5A and a voltage rating of 950 VAC. With two rows of 36 positions each, it allows for efficient signal transmission. The Thru Hole termination method and gold contact plating ensure secure and durable connections. The Full Bellow contact type and straight orientation further enhance its functionality. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for use in harsh environments. Measuring 10.95mm in height and 11.13mm in width, it provides a compact yet robust solution for your PCB connectivity needs. Trust the ACM36DRUH for high-reliability performance in critical electronic systems.