ACM36DRUI

Heilind Number:SULACM36DRUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM36DRUI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM36DRUI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:11.13 mm, .438 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULACM36DRUI

Detailed Description

Introducing the ACM36DRUI, a high-performance board-to-board PCB connector designed for precision and durability. Featuring a compact form factor with two rows of 72 female contacts, this connector is ideal for applications requiring secure and reliable interconnection. With a pitch of 3.96mm and contact material made of PPS and beryllium copper, it ensures optimal signal integrity and conductivity. The gold-plated contacts offer enhanced corrosion resistance, while the threaded mount type and thru-hole termination method guarantee easy and stable installation. Operating at a voltage of 950 VAC and an impressive temperature range of -65 to 150°C, this connector is suitable for use in harsh environments. Its full bellow contact type and straight orientation further enhance its versatility. With a tail length of 5.72mm, connector height of 10.95mm, and width of 11.13mm, it provides a secure and space-efficient connectivity solution. Trust the ACM36DRUI for your high-reliability applications.