ACM36DRUN

Heilind Number:SULACM36DRUN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM36DRUN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM36DRUN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:11.13 mm, .438 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULACM36DRUN

Detailed Description

Introducing the ACM36DRUN, a high-performance board-to-board connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector guarantees robustness and reliability. With a contact rating of 5A and a voltage capacity of 950VAC, it ensures efficient power transmission. The female gender, two rows, and 72 positions offer versatile connectivity options. Its straight orientation and thru-hole termination method make installation easy. The gold-plated contacts and full bellow design ensure excellent signal integrity. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for various environments. With a compact size of 10.95mm in height and 11.13mm in width, it saves valuable board space. Trust the ACM36DRUN for secure and durable board-to-board connections in your projects.