ACM36DRUS

Heilind Number:SULACM36DRUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM36DRUS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM36DRUS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:11.13 mm, .438 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULACM36DRUS

Detailed Description

Introducing the ACM36DRUS, a high-performance board-to-board and card edge connector designed for demanding applications. This connector features a rugged construction with PPS and Beryllium Copper materials, ensuring durability and reliable performance. With a rated voltage of 950 VAC and an operating temperature range of -65 to 150 °C, it is suitable for use in harsh environments. The female connector has two rows of 72 positions, each with a gold-plated Full Bellow contact for excellent conductivity. The side-hole mount and thru-hole termination method make installation easy and secure. With a pitch of 3.96 mm, it offers precise connectivity in compact spaces. The connector is also RoHS compliant and meets strict quality standards. Upgrade your connectivity solutions with the ACM36DRUS for seamless and efficient PCB connections.