ACM36DRXH

Heilind Number:SULACM36DRXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM36DRXH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM36DRXH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.137 in, 3.48 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:11.13 mm, .438 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULACM36DRXH

Detailed Description

Introducing the ACM36DRXH, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a total of 72 positions, allowing for secure and reliable connections. With a pitch of 3.96mm (.156 in) and termination through-hole method, it ensures easy installation on PCBs. The contact material, beryllium copper with gold plating, guarantees excellent conductivity and durability. Operating at a voltage of 950VAC and an extended temperature range of -65 to 150°C, it's suitable for harsh environments. RoHS compliant and featuring matte tin termination plating, this connector prioritizes environmental standards. Its compact design, with a height of 10.95mm (.431 in) and width of 11.13mm (.438 in), makes it ideal for space-constrained applications. Whether in aerospace, telecommunications, or industrial settings, the ACM36DRXH ensures seamless connectivity and performance.