ACM36DRXI

Heilind Number:SULACM36DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM36DRXI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM36DRXI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.137 in, 3.48 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:11.13 mm, .438 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULACM36DRXI

Detailed Description

Introducing the ACM36DRXI, a high-performance PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this female connector offers reliable connectivity with a current rating of 5A and a voltage capability of 950VAC. With two rows of contacts and a threaded mount type, it ensures secure attachment to the PCB. The termination method is through-hole, with contact plating in gold for optimal signal transmission. Its full bellow contact type and straight orientation make it suitable for various board-to-board connections. With 72 positions and a pitch of 3.96mm, it provides ample connectivity options. Operating in a wide temperature range from -65 to 150°C, it's ideal for harsh environments. The connector's compact design, with a height of 10.95mm and width of 11.13mm, saves space on the PCB. Termination plating in matte tin enhances durability. Whether in aerospace, defense, or industrial applications, the ACM36DRXI ensures reliable performance.