ACM36DRXN

Heilind Number:SULACM36DRXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM36DRXN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM36DRXN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.137 in, 3.48 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:11.13 mm, .438 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULACM36DRXN

Detailed Description

Introducing the ACM36DRXN, a high-performance board-to-board PCB connector designed for precision applications. Featuring a female gender with two rows of contacts, this connector offers seamless connectivity in electronic systems. Crafted with PPS and Beryllium Copper construction, it ensures durability and reliable performance. The termination method of Thru Hole and gold contact plating guarantee excellent conductivity, even in demanding environments. With a pitch of 3.96mm and a voltage rating of 950 VAC, it meets the stringent requirements of modern electronics. Operating temperature range from -65 to 150°C makes it suitable for a wide range of applications. The full bellow contact type and straight orientation, along with 72 positions, provide versatile connectivity options. The matte tin termination plating adds to its longevity. With a compact connector height of 10.95mm and width of 11.13mm, it is ideal for space-constrained PCB layouts. The ACM36DRXN is the perfect choice for engineers seeking high-reliability connectors for their designs.