ACM36DRYH-S13

Heilind Number:SULACM36DRYH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM36DRYH-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM36DRYH-S13
Amperage:5 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:72
Tail Length:10.4 mm, .41 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM36DRYH-S13

Detailed Description

Introducing the ACM36DRYH-S13, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. The 72-position, dual-row layout allows for versatile interconnection possibilities, while the clearance hole mount type and card extender termination method offer easy and secure installation. Gold-plated contacts on a full bellow design guarantee optimal signal transmission and durability. Operating at a wide temperature range of -65 to 150°C and rated for up to 950 VAC, this connector is suitable for use in various industries. Measuring 10.95mm in height and 11.13mm in width, it provides a compact yet robust solution for your PCB connectivity needs. Trust the ACM36DRYHS13 for high-reliability performance, even in the most demanding environments.