ACM36DRYH

Heilind Number:SULACM36DRYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM36DRYH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM36DRYH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:10.8 mm, .425 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:11.13 mm, .438 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULACM36DRYH

Detailed Description

The ACM36DRYH is a high-performance board-to-board PCB connector designed for demanding applications that require reliable signal transmission. Featuring PPS and Beryllium Copper construction, this connector ensures durability and optimal performance. With a 5A amperage rating and a maximum voltage of 950VAC, it meets the needs of high-power systems. The female gender connector with two rows and a clearance hole mount type offers easy and secure installation. Utilizing a Thru Hole termination method and Full Bellow contact type with gold plating, it guarantees excellent conductivity and signal integrity. With 72 positions and a pitch of 3.96mm (.156in), it provides ample connectivity options. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. The connector's compact design, with a height of 10.95mm (.431in) and a width of 11.13mm (.438in), allows for space-efficient PCB layouts. Its Matte Tin termination plating ensures long-term reliability. Classified under the hi-rel category, the ACM36DRYH is the ideal choice for aerospace, defense, and other mission-critical applications.