ACM36DRYI-S13

Heilind Number:SULACM36DRYI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM36DRYI-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM36DRYI-S13
Amperage:5 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:72
Tail Length:10.4 mm, .41 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM36DRYI-S13

Detailed Description

Introducing the ACM36DRYI-S13, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction of PPS and Beryllium Copper, this connector ensures reliable power and signal transmission. With a current rating of 5A and a voltage resistance of 950 VAC, it meets the needs of even the most power-hungry systems. The female gender connector with two rows and a threaded mount type offers secure and stable connections. Using a card extender termination method and full bellow contact type with gold-plated Beryllium Copper contacts, it guarantees low contact resistance and high durability. With a pitch of 3.96mm and 72 positions, it allows for high-density PCB layouts. Operating flawlessly in a wide temperature range from -65 to 150 °C, it is suitable for harsh environments. The connector's compact design, with dimensions of 10.95mm in height and 11.13mm in width, saves valuable PCB real estate. Termination plating in matte tin ensures excellent solderability. Whether used in aerospace, telecommunications, or industrial equipment, the ACM36DRYIS13 offers uncompromising performance and reliability.