| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACM36DRYN-S13 |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 5 A |
| Mount Type: | No Mounting |
| Orientation: | Straddle |
| Tail Length: | 10.4 mm, .41 in |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | 11.13 mm, .438 in |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 72 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 5 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 72 |
| SKU: | SULACM36DRYN-S13 |
ACM36DRYN-S13
| Heilind Number: | SULACM36DRYN-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACM36DRYN-S13 |
| ECAD Model: |
Specifications
Detailed Description
ACM36DRYN-S13 features a female connector with two rows and a Beryllium Copper contact material plated with gold, ensuring reliable signal transmission. With a pitch of 3.96mm and a voltage rating of 950VAC, this connector is suitable for high-power applications. Its full bellow contact type and straddle orientation offer secure connectivity. The 72 positions and card extender termination method make it ideal for board-to-board or card edge connections. Operating in a wide temperature range from -65 to 150°C, this connector is built to withstand harsh environments. Its compact design, with a height of 10.95mm and width of 11.13mm, allows for space-efficient PCB layouts. Terminated with matte tin, it complies with RoHS regulations. The ACM36DRYNS13 is a reliable solution for demanding electronic systems.

