ACM36DRYN

Heilind Number:SULACM36DRYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM36DRYN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM36DRYN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:10.8 mm, .425 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:11.13 mm, .438 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULACM36DRYN

Detailed Description

Introducing the ACM36DRYN PCB Connector, a high-performance solution for your board-to-board connectivity needs. This female connector, featuring two rows and a pitch of 3.96mm (.156 inches), is designed for seamless integration into your electronic systems. Constructed with PPS and Beryllium Copper, it ensures durability and reliable performance even in demanding environments. The contact material is Gold-plated Beryllium Copper, guaranteeing excellent conductivity and resistance to corrosion. With a voltage rating of 950 VAC and an operating temperature range of -65 to 150°C, this connector is suitable for a wide range of applications. The termination method is Through Hole, with Matte Tin plating, ensuring secure and stable connections. Its straight orientation, with a connector height of 10.95mm (.431 inches) and width of 11.13mm (.438 inches), allows for easy installation and space-saving design. With 72 positions and a tail length of 10.8mm (.425 inches), it offers ample connectivity options. Whether you're working on industrial machinery, aerospace systems, or telecommunications equipment, the ACM36DRYN is the perfect choice for high-reliability board-to-board connections. Trust in its quality and performance to keep your systems running smoothly.