| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACM36DRYS-S13 |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 5 A |
| Mount Type: | Side Hole |
| Orientation: | Straddle |
| Tail Length: | 10.4 mm, .41 in |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | 11.13 mm, .438 in |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 72 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 5 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 72 |
| SKU: | SULACM36DRYS-S13 |
ACM36DRYS-S13
| Heilind Number: | SULACM36DRYS-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACM36DRYS-S13 |
| ECAD Model: |
Specifications
Detailed Description
ACM36DRYS-S13 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a contact material of PPS and Beryllium Copper, it ensures reliable conductivity even in harsh environments. With a low amperage of 5A and a voltage rating of 950VAC, this connector is suitable for power and signal transmission. The two rows of 72 positions offer ample connectivity options. Its side hole mount and card extender termination method make installation easy. Gold-plated contacts and full bellow design guarantee optimal signal integrity. Operating at temperatures ranging from -65 to 150°C, it is ideal for industrial use. The connector's compact size, with a height of 10.95mm and width of 11.13mm, saves valuable PCB space. Meeting stringent quality standards, it is a reliable choice for your connectivity needs.

