ACM36DRYS

Heilind Number:SULACM36DRYS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM36DRYS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM36DRYS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:10.8 mm, .425 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:11.13 mm, .438 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULACM36DRYS

Detailed Description

Introducing the ACM36DRYS, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156in) and 72 positions spread across 2 rows, this connector offers reliable connectivity in compact spaces. Featuring PPS and Beryllium Copper construction with gold contact plating, it ensures excellent conductivity and durability. The Thru Hole termination method and side hole mount type make installation easy and secure. Operating at a voltage of 950VAC and an extended temperature range of -65 to 150°C, this connector is suitable for harsh environments. Its straight orientation and full bellow contact type further enhance its versatility. With a tail length of 10.8mm (.425in) and a low connector height of 10.95mm (.431in), it is space-efficient without compromising performance. The matte tin termination plating adds an extra layer of protection. Whether in aerospace, telecommunications, or industrial settings, the ACM36DRYS guarantees reliable and high-speed data transmission.