ACM36DSAH

Heilind Number:SULACM36DSAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM36DSAH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM36DSAH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.23 in, 5.84 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:11.13 mm, .438 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULACM36DSAH

Detailed Description

Introducing the ACM36DSAH, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features PPS and Beryllium Copper construction, ensuring durability and reliable performance. With a pitch of 3.96mm (.156in) and two rows of 36 positions each, it offers seamless connectivity in compact spaces. The contact material is Beryllium Copper with Gold plating, guaranteeing excellent conductivity and corrosion resistance. Operating at a maximum voltage of 950 VAC and an impressive amperage of 5A, it's suitable for high-power applications. The termination method is through-hole with a tail length of 5.84mm (.23in), allowing for secure attachment to the PCB. Its right-angle orientation and clearance hole mount type make installation easy and space-efficient. With an operating temperature range of -65°C to 150°C, it's ideal for harsh environments. The connector's matte tin termination plating ensures reliable soldering. Measuring 10.95mm (.431in) in height and 11.13mm (.438in) in width, it's compact yet robust. The ACM36DSAH is perfect for use in aerospace, defense, and other high-reliability applications where performance is paramount.