ACM36DSAI

Heilind Number:SULACM36DSAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM36DSAI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM36DSAI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.23 in, 5.84 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:11.13 mm, .438 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULACM36DSAI

Detailed Description

Introducing the ACM36DSAI, a high-performance board-to-board PCB connector designed for demanding applications. With a sleek Threaded mount type and Thru Hole termination method, this connector ensures secure and reliable connections. Featuring PPS and Beryllium Copper construction, it offers exceptional durability and conductivity. Its 72 Female contacts, each plated with Gold, provide superior signal transmission capabilities. Operating at voltages up to 950 VAC and temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of environments. The Full Bellow contact type and Right Angle orientation further enhance its functionality. With a compact design measuring just 10.95mm in height and 11.13mm in width, it saves valuable board space. Trusted for its quality and performance, the ACM36DSAI is the ideal choice for critical electronic connections.