ACM36DSAS

Heilind Number:SULACM36DSAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM36DSAS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM36DSAS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.23 in, 5.84 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:11.13 mm, .438 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULACM36DSAS

Detailed Description

The ACM36DSAS is a high-performance board-to-board PCB connector designed for demanding applications requiring secure and reliable connections. Featuring a dual-row, 72-position female interface with a pitch of 3.96mm (.156 inches), this connector offers ample connectivity options. Its full bellow contact type, crafted from durable beryllium copper with gold plating, ensures efficient signal transmission and resistance to corrosion. With a voltage rating of 950VAC and an operating temperature range from -65 to 150°C, it guarantees safe operation even in harsh environments. The right-angle orientation and side-hole mount type make it versatile for various PCB layouts. Matte tin termination plating adds to its durability. This connector, part of the hi-rel ACM series, is ideal for aerospace, defense, and other mission-critical industries.