ACM36DSEH-S13

Heilind Number:SULACM36DSEH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM36DSEH-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM36DSEH-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:11.13 mm, .438 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULACM36DSEH-S13

Detailed Description

Introducing the ACM36DSEHS13 Board-To-Board PCB Connector, a high-performance female connector meticulously designed for optimal power and signal transmission. Crafted with PPS and Beryllium Copper, this connector ensures unparalleled conductivity and durability. Featuring two rows with a pitch of 3.96mm, it offers seamless integration into your PCB layouts. The Full Bellow contact type, plated with gold, guarantees reliable connections even in demanding environments. With 72 positions and a high voltage rating of 950 VAC, this connector is ideal for high-density applications. Its clearance hole mount and card extender termination method provide easy installation. Operating flawlessly in temperatures ranging from -65 to 150 °C, it's suitable for a wide range of industries. The ACM36DSEHS13 is the perfect solution for your connectivity needs, where performance and reliability are paramount.