ACM36DSEH

Heilind Number:SULACM36DSEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM36DSEH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM36DSEH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:11.13 mm, .438 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULACM36DSEH

Detailed Description

Introducing the ACM36DSEH, a high-performance board-to-board PCB connector designed for critical applications. Engineered with precision, this connector features PPS and Beryllium Copper construction, ensuring exceptional durability and conductivity. With a current rating of 5A and a voltage capacity of 950VAC, it guarantees reliable power transmission. The female gender, two rows, and 72 positions offer versatile connectivity options. Using a clearance hole mount and eyelet termination method, installation is efficient and secure. Gold-plated Beryllium Copper contacts and matte tin termination plating ensure optimal signal integrity. Operating flawlessly in temperatures ranging from -65 to 150°C, it's suitable for harsh environments. The straight orientation, full bellow contact type, and 3.96mm pitch provide precise alignment and signal transmission. Compact yet robust, with a connector height of 10.95mm and width of 11.13mm, it's ideal for space-constrained designs. Trust the ACM36DSEH for high-reliability connections in aerospace, defense, and industrial applications.