ACM36DSEI-S13

Heilind Number:SULACM36DSEI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM36DSEI-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM36DSEI-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:11.13 mm, .438 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULACM36DSEI-S13

Detailed Description

The ACM36DSEI-S13 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures excellent durability and conductivity. With a 5A amperage rating and 950VAC voltage capability, it offers reliable power transmission. The female connector with two rows and threaded mount type, along with card extender termination method, guarantees secure and stable connections. Utilizing gold-plated Beryllium Copper contacts and full bellow design, it ensures optimal signal integrity. With 72 positions, a pitch of 3.96mm, and a straddle orientation, it enables versatile PCB connectivity. Operating in a wide temperature range of -65 to 150°C, this connector is suitable for harsh environments. Its compact size, with dimensions of 10.95mm in height and 11.13mm in width, makes it ideal for space-constrained applications. The termination plating of matte tin enhances durability. This connector, categorized under hi-rel board-to-board PCB connectors and card edge connectors, is a reliable solution for critical electronic systems.