ACM36DSEI-S243

Heilind Number:SULACM36DSEI-S243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM36DSEI-S243
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM36DSEI-S243
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.186 in, 4.73 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:11.13 mm, .438 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:36
SKU:SULACM36DSEI-S243

Detailed Description

Introducing SKU ACM36DSEI-S243, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in rugged environments. With a 3A amperage rating and 950VAC voltage capacity, it meets stringent power transmission requirements. The female gender, threaded mount type, and eyelet termination method offer secure and efficient installation. Each of the 36 positions, with a pitch of 3.96mm, is equipped with a full bellow contact made of Beryllium Copper and plated with gold for optimal conductivity. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for use in diverse industries. Its compact design, with a height of 10.95mm and width of 11.13mm, facilitates space-saving on PCBs. The termination plating of matte tin ensures long-term durability. Trust in the ACM36DSEIS243 for superior performance in your electronic connections.