ACM36DSEI

Heilind Number:SULACM36DSEI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM36DSEI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM36DSEI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:11.13 mm, .438 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULACM36DSEI

Detailed Description

Introducing the ACM36DSEI, a high-performance board-to-board PCB connector designed for demanding applications. This connector features PPS and Beryllium Copper construction, ensuring durability and reliable performance. With a current rating of 5A and a voltage capability of 950VAC, it is suitable for a wide range of power and signal transmission requirements. The female connector with two rows of 36 positions each, along with a threaded mount type and eyelet termination method, offers secure and stable connectivity. Its contact material of Beryllium Copper with gold plating guarantees excellent conductivity and corrosion resistance. Operating in a temperature range of -65 to 150°C, this connector is built to withstand harsh environmental conditions. The Full Bellow contact type and straight orientation further enhance its functionality. With a pitch of 3.96mm (.156 in) and a tail length of 5.72mm (.225 in), it provides efficient signal transmission. Measuring at 10.95mm (.431 in) in height and 11.13mm (.438 in) in width, it is compact yet robust. The termination plating of Matte Tin ensures longevity and performance consistency. Classified under the categories of Board To Board PCB Connectors and Card Edge Connectors, the ACM36DSEI is a top choice for high-reliability applications.