ACM36DSEN-S13

Heilind Number:SULACM36DSEN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM36DSEN-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM36DSEN-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:11.13 mm, .438 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULACM36DSEN-S13

Detailed Description

The ACM36DSEN-S13 connector offers reliable connectivity in demanding environments, featuring PPS & Beryllium Copper construction for enhanced durability. With a current rating of 5A and a voltage capacity of 950VAC, this female connector is suitable for high-power applications. Its two rows of contacts and 72 positions provide ample connectivity options, while the Full Bellow contact type ensures secure mating. Designed for easy installation, it requires no mounting and utilizes a Card Extender termination method. The connector's orientation is straddle, and it operates effectively in a wide temperature range from -65 to 150°C. With gold-plated contacts and matte tin termination, it guarantees excellent signal transmission and corrosion resistance. Ideal for use in board-to-board and card edge connections, this connector is a reliable choice for various electronic systems.